Lapp SKINTOP Series Cable Gland, PG21
- RS Stock No.:
- 243-8968
- Mfr. Part No.:
- 53015450+53019050
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 5 more to save €11.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€48.95
(exc. VAT)
€60.21
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €48.95 | €9.79 | - |
| 5 - 9 | €46.57 | €9.314 | €11.90 |
| 10 + | €44.09 | €8.818 | €48.60 |
*price indicative
- RS Stock No.:
- 243-8968
- Mfr. Part No.:
- 53015450+53019050
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Maximum Cable Diameter | 18mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Minimum Cable Diameter | 13mm | |
| Series | SKINTOP | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cUL | |
| Thread Size | PG21 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Maximum Cable Diameter 18mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Minimum Cable Diameter 13mm | ||
Series SKINTOP | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cUL | ||
Thread Size PG21 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, 13 to 18mm Cable Diameter Range, PG21 Thread - SKINTOP Series - 53015450+53019050
Protect your flexible electrical wires with this cable gland from LAPP. The bell-shaped entry helps prevent bending and kinking to support the smooth operation of your equipment. Thanks to its tough polyamide construction, the unit also offers effective mechanical stability. For quick and easy assembly, simply screw it onto the mounting surface. The included locknut and CR sealing ring ensure a secure fit to prevent accidental disconnection.
• IP68 rating indicates it's dust-tight and waterproof
• Clamping force provides strain relief for cable protection and improved durability
• Wide operating temperature range between -20°C and +80°C for use in challenging conditions
Applications
• Machine manufacturing
• Telecommunications networks
• Robotics systems
What's the wire diameter range of this cable gland?
The gland accepts wire diameters between 13 and 18mm, making it a versatile solution.
Lapp IP68 Bellmouth Cable Gland
From Lapp, this Skintop BT-M cable gland has all the advantages of round-top cable gland, but with a bell-mouthed cable entry. This trumpet shaped opening provides bending protection and anti-kink protection for flexible cables and leads.
The cable gland has a robust polyamide construction that ensures a high degree of mechanical stability, and has a variable clamping range that provides optimum strain relief to the connecting cable. With a simple screw-on action, the cable gland is easy-to-fit for reduced assembly times.
The cable can be used in panels, junction boxes and machinery housing for excellent protection in cable management.
Features and Benefits
• Anti-Kink and Bending Protection
• Mechanical Resistance
• Chemical Resistance
• Protected to IP68, 5 Bar
• Operating Temperature Range -20 °C up to +80 °C
Applications
These cable glands provide environmental resistance and strain relief to machinery and appliances that can be moved in normal use. They are suitable for use when cable connections must be protected against excessive bending as required in accordance with VDE-0700-1, such as;
• Handheld Appliances
• Moving Machine Parts
Environment
The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof even in submersion up to 5 bars of pressure. This means they are suitable for use in harsh industrial environments, and many outdoor applications.
Standards
EN50262
Supplied with
Lock nut
