Phoenix Contact VC-M Series White, Silver TPE Cable Gland, PG16 Thread, 2.5 mm min., 3 mm max., IP65
- RS Stock No.:
- 255-8900
- Mfr. Part No.:
- 1885499
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-8900
- Mfr. Part No.:
- 1885499
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 2.5mm | |
| Material | TPE | |
| Colour | White, Silver | |
| Series | VC-M | |
| IP Rating | IP65 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 2.5mm | ||
Material TPE | ||
Colour White, Silver | ||
Series VC-M | ||
IP Rating IP65 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact multiple screw connection Pg16 made of metal and consisting of rubber seal with several holes and a pressure screw for cable screw connection support.
Number of conductors available are 3
Related links
- Phoenix Contact VC-M Series Silver PG16 Thread 6.5 mm max., IP65
- Phoenix Contact VC-M Series Grey Thermoplastic Elastomer Cable Gland 2.7 mm min. IP65
- Phoenix Contact VC-M Series Grey Thermoplastic Elastomer Cable Gland 4.5 mm min. IP65
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 5.5 mm min. IP65
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 7 mm min. IP65
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 9 mm min. IP65
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 2.5 mm min. IP65
- Phoenix Contact VC-K Series Grey Polyvinyl Chloride Cable Gland 2.7 mm min. IP65
