Hammond 1427NCG Series Black Nylon Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 256-5608
- Mfr. Part No.:
- 1427NCGM16B
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€2.03
(exc. VAT)
€2.50
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.03 |
*price indicative
- RS Stock No.:
- 256-5608
- Mfr. Part No.:
- 1427NCGM16B
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Nylon | ||
Colour Black | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Hammonds 1427NCG series of liquid-tight cordgrip which is made from nylon available in black & grey colors. It is used where cable is entering or leaving an enclosure. It accepts a wide range of cable diameters due to large opening and NBR (nitrile rubber) seal. The strain relief elements were used for tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable.
Nylon locknut and EPDM O-ring included
Operating temperature at static state is -40°C to 100°C
Outer length is 22 mm
Designed to meet NEMA
UL94-V2 flammability rating
Related links
- Hammond 1427NCG Series Grey Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 5 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 5 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 6 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 13 mm min. IP68
