Hammond 1427NCG Series Black Nylon Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP68
- RS Stock No.:
- 256-5620
- Mfr. Part No.:
- 1427NCGM40B
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.70 |
*price indicative
- RS Stock No.:
- 256-5620
- Mfr. Part No.:
- 1427NCGM40B
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Nylon | ||
Colour Black | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Hammond 1427NCG Series Cable Gland, IP68 , Nylon - 1427NCGM40B
This Hammond cable gland is a versatile and reliable product designed for various applications in multiple industries. With a sleek black finish and an IP68 rating, this cable gland is both durable and waterproof, making it ideal for a wide range of settings.
Features & Benefits
• Made from high-quality nylon material for durability and reliability
• Suitable for cables with diameters ranging from 22mm to 32mm
• Features a locknut for secure installation
• IP68 rated for protection against dust and water ingress
• Designed with a thread size of M40 for compatibility with a range of cables
Applications
• Ideal for use in outdoor settings where protection against dust and water is crucial
• Can be used for securing cables in industrial environments
• Suitable for use in electrical installations to maintain cable integrity
Can it be used in outdoor applications?
Yes, this cable gland is ideal for outdoor settings due to its IP68 rating.
Will it secure cables effectively?
Yes, the locknut included ensures secure installation of cables.
Is it compatible with a wide range of cable diameters?
Yes, this cable gland accommodates cable diameters from 22mm to 32mm.
Can it be used in industrial environments?
Yes, this cable gland is designed for use in industrial settings.
Does it provide reliable protection against dust and water?
Yes, the IP68 rating ensures protection against dust and water ingress.
Related links
- Hammond 1427NCG Series Grey Nylon Cable Gland 22 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 22 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 22 mm min. IP68
- Kopex-EX CGM Series Black Nylon Cable Gland 22 mm min. IP68, IP66
- Hammond 1427NCG Series Black Nylon Cable Gland 32 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 32 mm min. IP68
- ABB Glands Series Light Grey Nylon Cable Gland 22 mm min. IP66 IP69
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 22 mm min. IP68
