Rittal HD Series Metallic Stainless Steel Cable Gland, M16 Thread, 10 mm min., 5 mm max., IP69
- RS Stock No.:
- 263-3716
- Mfr. Part No.:
- 2410111
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€192.67
(exc. VAT)
€236.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.67 | €38.534 |
*price indicative
- RS Stock No.:
- 263-3716
- Mfr. Part No.:
- 2410111
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | HD | |
| IP Rating | IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 10mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series HD | ||
IP Rating IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal cable gland smooth, solid exterior surfaces effectively prevent the depositing of harmful microorganisms. Used in manufacturing, clean room technology application.
Cheaper to clean compared with conventional cable glands
IP69 protection category
Related links
- Rittal HD Series Metallic Stainless Steel Cable Gland 5 mm min. IP68
- Rittal HD Series Metallic Stainless Steel Cable Gland 12 mm min. IP69
- Rittal HD Series Metallic Stainless Steel Cable Gland 17 mm min. IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP69 IP67, IP66
- Rittal HD Series Metallic Stainless Steel Cable Gland 6 mm min. IP68
- Rittal HD Series Metallic Stainless Steel Cable Gland 3 mm min. IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP66 IP68
- Rittal SZ Series Metallic Brass Cable Gland 10 mm min. IP68
