SIB SIB-TEC Series Silver Stainless Steel Cable Gland, M16 Thread, 4 mm min., 9.5 mm max., IP68
- RS Stock No.:
- 270-5193
- Mfr. Part No.:
- C5216105
- Manufacturer:
- SIB
Subtotal (1 box of 50 units)*
€769.26
(exc. VAT)
€946.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €769.26 | €15.385 |
*price indicative
- RS Stock No.:
- 270-5193
- Mfr. Part No.:
- C5216105
- Manufacturer:
- SIB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Cable Diameter 4mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SIB cable gland is with excellent stain relief, fully insulated, wide clamping range, O-Ring on external thread and wide clamping range through clamp lamella. The operating temperature of cable gland is -40°C to +100°C.
Packing ring is made up off neoprene
Used in machines and devices
Related links
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 35 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 11 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 15 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 7 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 8 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 3.5 mm min. IP68
