Entrelec 1SNG Series Brass Brass Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68, IP66
- RS Stock No.:
- 274-9007
- Mfr. Part No.:
- 1SNG625012R0000
- Manufacturer:
- Entrelec
Get a bulk buy discount
Add 250 more to save €68.25
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€184.35
(exc. VAT)
€226.75
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | €3.687 | €184.35 | - |
| 250 - 450 | €3.414 | €170.70 | €68.25 |
| 500 + | €3.072 | €153.60 | €307.50 |
*price indicative
- RS Stock No.:
- 274-9007
- Mfr. Part No.:
- 1SNG625012R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 1SNG | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60423, RoHS, UL 94 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Brass | ||
Colour Brass | ||
Series 1SNG | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60423, RoHS, UL 94 | ||
- COO (Country of Origin):
- TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.
Standard industrial applications
Flammability V2 according to UL94
EMC protection and vibration proof
Hygienic and low contamination areas
Industrial applications with harsh environment
Various product functions to fit many applications
Related links
- Entrelec 1SNG Series Brass Brass Cable Gland 6 mm min. IP68, IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 6 mm min. IP68, IP66
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 6 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 6 mm min. IP68, IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 22 mm min. IP68, IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 5 mm min. IP68, IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 4 mm min. IP68, IP66
