Entrelec 1SNG Series Brass Brass Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€206.65

(exc. VAT)

€254.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200€4.133€206.65
250 - 450€3.827€191.35
500 +€3.444€172.20

*price indicative

RS Stock No.:
274-9015
Mfr. Part No.:
1SNG625064R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Thread Size

PG11

Product Type

Cable Gland

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Brass

Colour

Brass

Series

1SNG

IP Rating

IP68, IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

DIN 40430, RoHS, UL 94

COO (Country of Origin):
TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.

Standard industrial applications

Flammability V2 according to UL94

EMC protection and vibration proof

Hygienic and low contamination areas

Industrial applications with harsh environment

Various product functions to fit many applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy