Entrelec 1SNG Series Grey Polyamide 6 Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP66, IP68

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

€21.65

(exc. VAT)

€26.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 26 October 2026
  • Plus 775 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 100€0.866€21.65
125 - 225€0.783€19.58
250 - 350€0.716€17.90
375 - 475€0.658€16.45
500 +€0.61€15.25

*price indicative

RS Stock No.:
274-9039
Mfr. Part No.:
1SNG626071R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11mm

Material

Polyamide 6

Colour

Grey

Series

1SNG

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS, EN 60423, UL 94

COO (Country of Origin):
TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.

Standard industrial applications

Flammability V2 according to UL94

EMC protection and vibration proof

Hygienic and low contamination areas

Industrial applications with harsh environment

Various product functions to fit many applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy