Entrelec 1SNG Series Black Polyamide Cable Gland, PG21 Thread, 13 mm min., 18 mm max., IP66, IP68
- RS Stock No.:
- 274-9082
- Mfr. Part No.:
- 1SNG626171R0000
- Manufacturer:
- Entrelec
Get a bulk buy discount
Add 125 more to save €12.25
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€25.90
(exc. VAT)
€31.85
(inc. VAT)
Temporarily out of stock
- 175 unit(s) shipping from 24 December 2026
- Plus 450 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | €1.036 | €25.90 | - |
| 125 - 225 | €0.938 | €23.45 | €12.25 |
| 250 - 350 | €0.856 | €21.40 | €45.00 |
| 375 - 475 | €0.788 | €19.70 | €93.00 |
| 500 + | €0.73 | €18.25 | €153.00 |
*price indicative
- RS Stock No.:
- 274-9082
- Mfr. Part No.:
- 1SNG626171R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Thread Size | PG21 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | 1SNG | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN 40430, RoHS, UL 94 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Thread Size PG21 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Black | ||
Series 1SNG | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN 40430, RoHS, UL 94 | ||
- COO (Country of Origin):
- TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.
Standard industrial applications
Flammability V2 according to UL94
EMC protection and vibration proof
Hygienic and low contamination areas
Industrial applications with harsh environment
Various product functions to fit many applications
Related links
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 13 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 13 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 13 mm min. IP68, IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 13 mm min. IP66, IP68
- TE Connectivity 1SNG Series Black Polyamide 6 Cable Gland 13 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 13 mm min. IP68, IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 13 mm min. IP66, IP68
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 4 mm min. IP66, IP68
