Fibox GPA Series Light Grey Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 280-5505
- Mfr. Part No.:
- GPA M16
- Manufacturer:
- Fibox
Subtotal (1 pack of 100 units)*
€121.72
(exc. VAT)
€149.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.72 | €1.217 |
*price indicative
- RS Stock No.:
- 280-5505
- Mfr. Part No.:
- GPA M16
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Colour | Light Grey | |
| Series | GPA | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Colour Light Grey | ||
Series GPA | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
GPA M17
The Fibox cable gland with IP68 protection rating. It is used for 5 to 10 mm cables.
Not insulated
Related links
- Fibox GPA Series Light Grey Polyamide Cable Gland 5 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 15 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 3 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 32 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 8 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 3 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 27 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 15 mm min. IP68
