Fibox FEM Series White EPDM Cable Gland, PG16 Thread, 10mm min., 14mm max., IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-0978
Distrelec Article No.:
136-44-445
Mfr. Part No.:
FEM 10-14/Pg 16
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Thread Size

PG16

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

EPDM

Colour

White

Series

FEM

IP Rating

IP67

COO (Country of Origin):
FI
The Fibox EPDM Cable gland PG16 is designed for cable 10 to 14 mm.

Non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy