Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland, M12 Thread, 4 mm min., 7 mm max., IP67
- RS Stock No.:
- 288-0984
- Distrelec Article No.:
- 136-44-442
- Mfr. Part No.:
- FEM 4-7
- Manufacturer:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0984
- Distrelec Article No.:
- 136-44-442
- Mfr. Part No.:
- FEM 4-7
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | White | |
| Series | FEM | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Ethylene Propylene Diene Monomer | ||
Colour White | ||
Series FEM | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox EPDM Cable gland M12 is designed for cable 4 to 7 mm.
Non insulated
Related links
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 4 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 4 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 8 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 11 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 15 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 5 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 19 mm min. IP67
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 30 mm min. IP67
