Fibox FEM Series Black Chloroprene Rubber Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP67
- RS Stock No.:
- 288-0991
- Distrelec Article No.:
- 303-71-109
- Mfr. Part No.:
- FEM-C 11-17
- Manufacturer:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0991
- Distrelec Article No.:
- 303-71-109
- Mfr. Part No.:
- FEM-C 11-17
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Chloroprene Rubber | |
| Colour | Black | |
| Series | FEM | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 11mm | ||
Material Chloroprene Rubber | ||
Colour Black | ||
Series FEM | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox Chloroprene Cable gland M25 is designed for cable 11 to 17 mm.
Non insulated
Related links
- Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland 11 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 5 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 4 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 19 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 14 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 30 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 8 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 27 mm min. IP67
