Jacobs 50.0xx Series Grey, Grey Polyamide, Polyamide Cable Gland, PG21 Thread, 13 mm min., 18 mm max., IP68, IP68
- RS Stock No.:
- 288-4194
- Distrelec Article No.:
- 155-18-775
- Mfr. Part No.:
- 50.021PA-7035
- Manufacturer:
- Jacobs
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
€13.66
(exc. VAT)
€16.80
(inc. VAT)
- RS Stock No.:
- 288-4194
- Distrelec Article No.:
- 155-18-775
- Mfr. Part No.:
- 50.021PA-7035
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Series | 50.0xx | |
| Colour | Grey, Grey | |
| Material | Polyamide, Polyamide | |
| Product Type | Cable Gland | |
| Thread Size | PG21 | |
| Minimum Cable Diameter | 13 mm | |
| Maximum Cable Diameter | 18 mm | |
| IP Rating | IP68, IP68 | |
| Distrelec Product Id | 15518775 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Series 50.0xx | ||
Colour Grey, Grey | ||
Material Polyamide, Polyamide | ||
Product Type Cable Gland | ||
Thread Size PG21 | ||
Minimum Cable Diameter 13 mm | ||
Maximum Cable Diameter 18 mm | ||
IP Rating IP68, IP68 | ||
Distrelec Product Id 15518775 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Cable Gland offers waterproof sealing and reliable strain relief, ensuring secure cable management. With a spacious terminal area, non skid pressing screw, and easy assembly, it simplifies installation while providing robust protection. Equipped with a neoprene gasket.
RoHS compliant
Related links
- RS PRO Grey Polyamide 66 Cable Gland 13 mm min. IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 13 mm min. IP68, IP66
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 13 mm min. IP66, IP68
- Legrand Grey Polyamide Cable Gland 12 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide Cable Gland 11.5 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 9 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 13 mm min. IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 13 mm min. IP68, IP66

