Lapp SKINTOP ST Series Cable Gland, kit contents: 5 x Cable Gland, PG13.5
- RS Stock No.:
- 444-2638
- Distrelec Article No.:
- 304-33-419
- Mfr. Part No.:
- 53015030
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.63
(exc. VAT)
€13.07
(inc. VAT)
In Stock
- Plus 276 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €10.63 | €2.126 |
| 5 - 9 | €10.12 | €2.024 |
| 10 + | €9.56 | €1.912 |
*price indicative
- RS Stock No.:
- 444-2638
- Distrelec Article No.:
- 304-33-419
- Mfr. Part No.:
- 53015030
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Material | Polyamide | |
| IP Rating | IP68 | |
| Maximum Cable Diameter | 12mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 6mm | |
| Series | SKINTOP ST | |
| Colour | Silver Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), TUV | |
| Thread Size | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Material Polyamide | ||
IP Rating IP68 | ||
Maximum Cable Diameter 12mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 6mm | ||
Series SKINTOP ST | ||
Colour Silver Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), TUV | ||
Thread Size PG13.5 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, 41mm Length, IP68 Rating - SKINTOP Series - 53015030
Securely attach electrical wires to your equipment with this cable gland from LAPP. It also insulates live wires to reduce workplace accidents and by providing strain relief, it protects wiring to support reliable performance. The unit's hardwearing polyamide construction withstands external damage and delivers long-term durability. An IP68 rating assures you the gland is completely dust-tight and waterproof for up to 30 minutes, so you can safely wash it down in heavy-duty environments. A wide clamping range between 6 and 12mm ensures wide compatibility with standard cables and makes this a versatile option.
Features & Benefits
• Self-extinguishing, so helps prevent the spread of fires
• Sealing ring resists ozone and UV, for use in heavy-duty environments
• Wide operating temperature range between -20°C and +80°C for demanding conditions
Applications
• Manufacturing plants
• Measurement and control technology
• Data centres
• Telecommunications networks
Is this cable gland impact resistant?
Yes, it withstands vibrations to help prevent accidental disconnections and unscheduled downtime.
Related links
- Lapp SKINTOP ST Series 1 Cable Gland PG13.5
- Lapp SKINTOP ST Series Cable Gland PG21
- Lapp SKINTOP ST Series 100 Cable Gland PG13.5
- Lapp SKINTOP ST Series Cable Gland PG29
- Lapp SKINTOP ST Series Cable Gland PG7
- Lapp SKINTOP ST Series Cable Gland PG9
- Lapp SKINTOP ST Series Cable Gland PG16
- Lapp SKINTOP ST Series Cable Gland PG11
