Lapp SKINTOP ST Series Cable Gland, kit contents: 5 Cable Glands, M32
- RS Stock No.:
- 444-3063
- Distrelec Article No.:
- 304-28-100
- Mfr. Part No.:
- 53111240
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.58
(exc. VAT)
€25.31
(inc. VAT)
In Stock
- 253 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €20.58 | €4.116 | - |
| 5 - 9 | €19.56 | €3.912 | 4% |
| 10 + | €18.55 | €3.71 | 9% |
*price indicative
- RS Stock No.:
- 444-3063
- Distrelec Article No.:
- 304-28-100
- Mfr. Part No.:
- 53111240
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 Cable Glands | |
| Series | SKINTOP ST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 Cable Glands | ||
Series SKINTOP ST | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, M32 Thread, 9 to 21mm Cable Diameter - SKINTOP Series - 53111240
This cable gland from LAPP helps secure your electrical cable's connection to industrial equipment. It protects cable ends from extreme bending, which prevents wear and cracks and supports reliable performance. The unit's tough polyamide body is resistant to chemicals, heat and oils, making it suitable for use in harsh industrial environments. Its seal is made from CR (chloroprene rubber) to help insulate the current, reduce power dissipation and ensure electrical safety.
Features & Benefits
• Accommodates cables ranging in diameter from 9 to 21mm for versatile use
• Screw-on connection with M32-sized thread for simple and secure attachment to a cable
• IP69 (ingress protection) rating means it's dust-tight and protected against high-temperature and high-pressure water jets
Applications
• Commercial appliances
• Food manufacturing
• Industrial automation
• Automotive industry
Can this cable gland withstand extreme temperatures?
When used in dynamic applications where free movement is needed, this cable gland has a wide operating temperature range between -20°C and +100°C. When used in static applications, it can withstand temperatures ranging from -40°C to +100°C. This makes it suitable for use in demanding environments.
Related links
- Lapp SKINTOP ST Series 25 Cable Gland M32
- Lapp SKINTOP ST Series Cable Gland M32
- Lapp SKINTOP ST Series 100 Cable Gland M32
- Lapp SKINTOP ST Series 25 Cable Gland PG29
- Lapp SKINTOP ST Series Cable Gland M12
- Lapp SKINTOP ST Series Cable Gland M16
- Lapp SKINTOP ST Series Cable Gland M25
- Lapp SKINTOP ST Series 5 Cable Gland M25
