Telemecanique Sensors OsiSense XC Series Metal Cable Gland, M16 Thread

Subtotal (1 unit)*

€5.52

(exc. VAT)

€6.79

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 118 left, shipping from 09 November 2026
  • Plus 75 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.52

*price indicative

RS Stock No.:
447-3660
Distrelec Article No.:
304-10-799
Mfr. Part No.:
ZCDEP16
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Cable Gland

Thread Size

M16

Material

Metal

Series

OsiSense XC

Hazardous Area Certification

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
ID

Osiswitch Compact


Glands and miniature plug-in connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy