Prysmian LSF-CW Series Cable Gland Kit, kit contents: 1 x Armour Ring, 1 x Earth Tag, 1 x Gland Barrel, 1 x Gland Body,
- RS Stock No.:
- 463-4376
- Mfr. Part No.:
- LSF63CW
- Manufacturer:
- Prysmian
Get a bulk buy discount
Add 5 more to save €30.25
View bulk pricing optionsSubtotal (1 kit)*
€120.65
(exc. VAT)
€148.40
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | €120.65 | - |
| 5 - 9 | €114.60 | €30.25 |
| 10 + | €108.59 | €120.60 |
*price indicative
- RS Stock No.:
- 463-4376
- Mfr. Part No.:
- LSF63CW
- Manufacturer:
- Prysmian
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Armour Ring, 1 x Earth Tag, 1 x Gland Barrel, 1 x Gland Body, 1 x Gland Nut, 1 x Seal, 1 x Shroud, 1 x Washer, Lock Nuts | |
| Material | Steel | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 65.3mm | |
| Minimum Operating Temperature | -20°C | |
| Minimum Cable Diameter | 51.3mm | |
| Series | LSF-CW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M63 | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Armour Ring, 1 x Earth Tag, 1 x Gland Barrel, 1 x Gland Body, 1 x Gland Nut, 1 x Seal, 1 x Shroud, 1 x Washer, Lock Nuts | ||
Material Steel | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 65.3mm | ||
Minimum Operating Temperature -20°C | ||
Minimum Cable Diameter 51.3mm | ||
Series LSF-CW | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M63 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit
The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.
Features and benefits
• Zero Halogen Silicone seals and shrouds
• IP66 Rating
• Outer seal grips sheath of cable
• Separate armour locking ring
Related links
- Prysmian LSF-CW Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland
- Prysmian CW20SS Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland
- Prysmian CW20S Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
- Prysmian CW20 Series 1 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
- Prysmian CW40 Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
- Prysmian CW32 Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
- Prysmian CW25 Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
- Prysmian CW50S Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland Body,
