Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 23 mm min., 25.5 mm max., IP68,
- RS Stock No.:
- 497-9398
- Mfr. Part No.:
- A1080 29 255
- Manufacturer:
- Agro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.84
(exc. VAT)
€56.38
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.84 |
| 5 - 9 | €43.55 |
| 10 + | €41.26 |
*price indicative
- RS Stock No.:
- 497-9398
- Mfr. Part No.:
- A1080 29 255
- Manufacturer:
- Agro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Agro | |
| Thread Size | PG29 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 25.5mm | |
| Minimum Cable Diameter | 23mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Progress MS EMC Rapid | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cURus | |
| Select all | ||
|---|---|---|
Brand Agro | ||
Thread Size PG29 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 25.5mm | ||
Minimum Cable Diameter 23mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Progress MS EMC Rapid | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cURus | ||
Non Compliant
- COO (Country of Origin):
- CH
Agro Cable glands for Screened Cables
The Agro cable glands are designed as electromagnetic protection for screened cables.;Magnetic fields, electrical impulses and all interference voltage are directed to the earthing ring by the braid (in accordance with DIN 89345), and subsequently to the threaded connector.
Features and Benefits
Easy installation;Thread size = PG16 to PG36;Tear and immersion resistant.;Nickel plated brass;IP68;Short connection thread PG;One piece sealing insert;Very good shield contact via the contact sleeve with shielding braid ending in the cable gland
Related links
- Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland 19 mm min. IP68
- Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland 16 mm min. IP68
- Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 20 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 17 mm min. IP68
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, PG29 Thread
- Legrand Metallic Brass Cable Gland Locknut IP68
- RS PRO Metallic Brass Cable Gland 18 mm min. IP68
