Lapp SKINTOP ST Series Cable Gland, kit contents: 100 Cable Glands, M12
- RS Stock No.:
- 811-0827
- Mfr. Part No.:
- 53111200
- Manufacturer:
- Lapp
Subtotal (1 pack of 100 units)*
€114.85
(exc. VAT)
€141.27
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.85 | €1.149 |
*price indicative
- RS Stock No.:
- 811-0827
- Mfr. Part No.:
- 53111200
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 100 Cable Glands | |
| Series | SKINTOP ST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 100 Cable Glands | ||
Series SKINTOP ST | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP Cable Gland, -20°C to +100°C Operating Temperature Range, Multi-Start Trapezoidal Thread - SKINTOP Series - 53111200
For surefire protection of your electrical wires, choose this cable gland from LAPP. Made from robust polyamide, it's resistant to chemicals, oils and corrosion. A wide operating temperature range of -20°C to +100°C means it can deal with the high pressures and hot water of intensive cleaning processes used on industrial machinery. The component has a clamping range of 3.5 to 7mm, so you can set it up to suit your needs.
Features & Benefits
• Vibration protection to keep your connection from shaking free
• Strain relief to prolong the life of your connections
• Fast assembly time frees you up for other tasks
• 100 in a pack has you well-stocked for multiple jobs
Applications
• Offshore platforms
• Shipyards
• Photovoltaic installations
• Manufacturing industry
How do I tighten this cable gland?
This unit is fitted with a hex nut, so you can tighten it easily with a spanner.
Related links
- Lapp SKINTOP ST Series 100 Cable Gland M12
- Lapp SKINTOP ST Series Cable Gland PG9
- Lapp SKINTOP ST Series Cable Gland PG21
- Lapp SKINTOP ST Series 5 Cable Gland PG48
- Lapp SKINTOP ST Series Cable Gland PG29
- Lapp SKINTOP ST Series Cable Gland PG16
- Lapp SKINTOP ST Series 5 Cable Gland PG42
- Lapp SKINTOP ST Series 1 Cable Gland PG13.5
