HellermannTyton NGM Series Black Polyamide 66 Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP68
- RS Stock No.:
- 818-8183
- Mfr. Part No.:
- NGM50-BLK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€17.05
(exc. VAT)
€20.97
(inc. VAT)
In Stock
- 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €17.05 | €8.525 | - |
| 15 - 49 | €16.19 | €8.095 | 5% |
| 50 + | €15.68 | €7.84 | 8% |
*price indicative
- RS Stock No.:
- 818-8183
- Mfr. Part No.:
- NGM50-BLK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
- COO (Country of Origin):
- CN
HellermanTyton NGM Series Cable Gland, UL 94 V-2 Flammability Rating - NGM50-BLK
This cable gland is a dome‑headed nylon fitting designed to provide IP68-rated cable entry and mechanical retention for industrial wiring installations. It is intended for use where a durable, sealed transition is required between external cables and enclosures in non-hazardous areas.
Features & Benefits
• UL94V-2 material rating for controlled flame performance
• Available in black to match enclosure aesthetics
• Wide cable clamp range up to 38mm for large conductors
• Thread diameters from 12mm to 63mm to suit panel holes
• Available in black to match enclosure aesthetics
• Wide cable clamp range up to 38mm for large conductors
• Thread diameters from 12mm to 63mm to suit panel holes
**Applications**
• Suitable for control cabinet cable entry requiring sealed access
• Ideal for industrial automation wiring with large cores
• Used for outdoor junction boxes needing immersion protection
• Can be used for power cable terminations in machinery housings
• Ideal for industrial automation wiring with large cores
• Used for outdoor junction boxes needing immersion protection
• Can be used for power cable terminations in machinery housings
What environmental sealing level does it provide for submerged connections?
The design achieves IP68 sealing which permits continuous immersion and prevents ingress under defined conditions.
Are there multiple thread sizes available for different panel apertures?
Yes, thread diameters are offered across a broad range to match clearance holes from small M12 up to sizes suitable for M63-format fittings.
What material characteristics affect flame behaviour and material restrictions?
The nylon compound meets the UL94V-2 flammability classification and complies with RoHS substance restrictions.
Is this fitting suitable for potentially explosive atmospheres?
It is not certified for hazardous areas and is intended for standard industrial environments only.
Note
These glands are NOT designed to be used with steel wire armoured cable.
Related links
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 18 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 13 mm min. IP68
