- RS Stock No.:
- 835-4099
- Manufacturer:
- RS PRO
425 In stock for delivery within 2 working days
Added
Price Each
€9.30
(exc. VAT)
€11.44
(inc. VAT)
Units | Per unit |
1 + | €9.30 |
- RS Stock No.:
- 835-4099
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
EMC Brass Cable Glands
These RS PRO EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
What are EMC Cable Glands?
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment. They offer ingress protection, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure.
EMC stands for Electromagnetic compatibility and these cable glands provide electromagnetic shielding to protect the cable and equipment at the point of attachment.
These glands also ensure the cables are not pulled out or twisted making the connection between the cable and the machine more secure and to ensure continued performance.
These RS PRO EMC cable glands are made from brass material and are metallic in colour. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.
EMC stands for Electromagnetic compatibility and these cable glands provide electromagnetic shielding to protect the cable and equipment at the point of attachment.
These glands also ensure the cables are not pulled out or twisted making the connection between the cable and the machine more secure and to ensure continued performance.
These RS PRO EMC cable glands are made from brass material and are metallic in colour. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.
Features and Benefits
• EMC shielding to protect the cable
• Nickel plated brass body with neoprene seal
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Reliable gland cable
• Easy to install
• Operates over an expansive operating temperature
• IP68 rated meaning they are ideal in harsh environments and are resistant to moisture, fluid, dirt and dust.
• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure
• Nickel plated brass body with neoprene seal
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Reliable gland cable
• Easy to install
• Operates over an expansive operating temperature
• IP68 rated meaning they are ideal in harsh environments and are resistant to moisture, fluid, dirt and dust.
• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 12mm |
Minimum Cable Diameter | 6mm |
Material | Nickel Plated Brass |
Colour | Metallic |
IP Rating | IP68 |
Locknut Included | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Standards Met | CE, RoHS Compliant |
Operating Temperature Range | -40 → +110 °C |