Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland, PG13.5 Thread, 6 mm min., 12 mm max., IP68

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-4192
Distrelec Article No.:
155-18-713
Mfr. Part No.:
50.013/EMV
Manufacturer:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Thread Size

PG13.5

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Series

Perfect EMC

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The cable gland is designed to provide protection against twisting and offer a wide sealing and clamping range. With integrated anchorage, this cable gland is ideal for cables with shielding, ensuring secure connections in various applications. The gland features a temperature range of -20°C to +100°C and a protection grade of IP68, making it suitable for different environments.

Integrated anchorage for added security

Wide sealing and clamping range for versatility

Temperature range of -20°C to +100°C for durability

Protection grade IP68 for reliable performance

Suitable for cables with shielding for enhanced connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy