Subtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.95 |
*price indicative
- RS Stock No.:
- 839-5303
- Mfr. Part No.:
- 59000370
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINDICHT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINDICHT | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, M25 Thread, IP65 Rating - SKINDICHT Series - 59000370
Do you need a sturdy solution that keeps your cables secure and shielded, whatever the conditions? This cable gland from LAPP is up to the job. It provides long-term durability due to its resistance to corrosion, so it's suitable for use in harsh environments where protection against moisture is needed. A M25 thread size gives you a clamping range of 10 to 12mm on the inside and 14 to 15.8mm on the outside, making this a smart option for smaller conductors.
Features & Benefits
• IP68 rating indicates complete protection against dust and prolonged immersion in water
• Rubber seal and O-ring work together to keep moisture away from your cables
Applications
• Medical engineering
• Frequency converters
• Measurement and control technologies
What tools do I need to install this cable gland?
Screw-in installation is easy and you'll just need a 30mm spanner wrench for tightening.
Related links
- Lapp SKINDICHT Series Cable Gland, M25
- Lapp SKINDICHT Series 1 Cable Gland, PG9
- Molex 93600 Series 1 Cable Gland, M25
- Lapp Skindicht Series 5 Cable Gland Kit 1 x Compression Screw 1 x Sealing
- Lapp SKINDICHT SVF Series Cable Gland, M25
- Lapp SKINDICHT Series 50 Cable Gland M16
- Lapp SKINDICHT KW Series 25 Angled Cable Gland M25
- Lapp SKINDICHT RWV Series Angled Cable Gland M25
