HellermannTyton NGM Series Grey Polyamide 66 Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 882-9947
- Mfr. Part No.:
- NGM12-DGY
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.88
(exc. VAT)
€9.69
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
- Plus 224 unit(s) ready to ship from another location
- Plus 195 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €7.88 | €0.788 |
| 15 - 49 | €7.52 | €0.752 |
| 50 + | €7.25 | €0.725 |
*price indicative
- RS Stock No.:
- 882-9947
- Mfr. Part No.:
- NGM12-DGY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ELV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HellermannTyton Cable Gland, For Use With Non-Armoured Cable, Grey - NGM Series - NGM12-DGY
Protect your wiring connection with this cable gland from HellermannTyton. It has an M12 thread size for wide compatibility with industry-standard panels and connectors. An IP68 rating indicates you can be sure the unit stops dust in its tracks and withstands temporary immersion in water up to one metre deep. The straightforward design means there's no need for complex tools as the locknut simply twists open and you can close it by hand.
Features & Benefits
• Nylon 66 material withstands corrosion, impacts and abrasion for a long service life
• Performs reliably in a temperature range between -40°C and +100°C, to suit harsh conditions
• Halogen-free, so it's an environmentally friendly choice
• Accepts a cable diameter range between 3 and 6.5mm for versatile application
Applications
• HVAC controls
• Industrial automation
• Construction industry
Is this product fire-safe?
Yes. This cable gland is made from flame-retardant material that self-extinguishes in under 60 seconds in the event of fire.
HellermannTyton IP68 M12 Nylon Cable Gland
Nylon cable gland with an IP68 rating, size M12 are ideal for connecting cable to electrical equipment.The IP68 rating helps protect againt dust & water.
Features and benefits
Rating to IP68 protection against ingress of dust and water;Dismantling not necessary;Nylon 66 material;Available in red, black, white and grey
Note
These glands are NOT designed to be used with steel wire armoured cable.
Related links
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 22 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 18 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 10 mm min. IP68
