HENSEL Removable for 13.5 mm Cable Dia. for 10 mm Cable Dia. DPS 02
- RS Stock No.:
- 117-008
- Mfr. Part No.:
- DPS 02
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€0.61
(exc. VAT)
€0.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.61 |
*price indicative
- RS Stock No.:
- 117-008
- Mfr. Part No.:
- DPS 02
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Grommet | |
| Grommet Type | Removable | |
| Minimum Operating Temperature | -25°C | |
| Minimum Cable Diameter | 10mm | |
| Maximum Operating Temperature | 40°C | |
| Maximum Cable Diameter | 13.5mm | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60754-2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Grommet | ||
Grommet Type Removable | ||
Minimum Operating Temperature -25°C | ||
Minimum Cable Diameter 10mm | ||
Maximum Operating Temperature 40°C | ||
Maximum Cable Diameter 13.5mm | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel Removable grommet is designed for sealing ranges between diameter 10 to 13.5 mm. Suitable for indoor and outdoor installation. With corrosiveness of fumes tested according to IEC standards, this product ensures high safety standards for electrical devices. It is suitable for retrofitting cable junction boxes DP 9020, DP 9220, DP 9025, DP 9221, DP 9222, DP 9026, and DPC 9225.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Related links
- HellermannTyton HV Black Polyvinyl Chloride 13.5 mm Cable Grommet for 10 mm Cable Dia. 633-02050 HV1205-PVC-FR-BK
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia. 01070033010
- RS PRO PLIO Black Polyvinyl Chloride 18 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia.
- HARTING HAN Black Thermoplastic Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia.
- Icotek KT Grey Elastomer 11 mm Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. KT 10
- Weidmüller CABTITE SE Grey RAL 7040 Thermoplastic Elastomer Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia.
- HARTING HAN Black Thermoplastic Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. 09000005358
- HARTING Black Nitrile Rubber 13.5 mm Cable Grommet for 13.5 mm Cable Dia. for 12 mm Cable Dia. 09000006010
