HARTING Black Nitrile Rubber 13.5 mm Cable Grommet for 13.5 mm Cable Dia. for 12 mm Cable Dia. 09000006010
- RS Stock No.:
- 738-025
- Mfr. Part No.:
- 09000006010
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€35.00
(exc. VAT)
€43.05
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €35.00 | €3.50 | - |
| 5 + | €32.20 | €3.22 | 7% |
*price indicative
- RS Stock No.:
- 738-025
- Mfr. Part No.:
- 09000006010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Seal | |
| Panel Hole Diameter | 13.5mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 13.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Grommet Type Cable Grommet | ||
Product Type Cable Seal | ||
Panel Hole Diameter 13.5mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 13.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING Cable Seal is designed for use with Han Split Hoods, providing a secure sealing solution for cable entries. This product accommodates cable sizes ranging from 12 to 13.5 mm, ensuring reliable protection and fit.
Features & Benefits
Secure cable sealing enhances protection against environmental factors
Compatible with Han Split Hoods for seamless integration
Clamping range of 12 to 13.5 mm ensures a precise fit
Made from NBR material for durability and resilience
Black colour provides a professional appearance
Compliant with RoHS and China RoHS standards for environmental safety
Applications
Suitable for control panels and switchgear assemblies.
Applied in electrical distribution systems.
Used in industrial automation systems.
Installed in outdoor electrical enclosures.
What is the clamping range for this cable seal?
The clamping range is 12 to 13.5 mm.
Is this cable seal RoHS compliant
Yes, it is RoHS compliant.
What material is the cable seal MADE from
The cable seal is MADE from NBR material.
Related links
- HARTING Black Nitrile Rubber 15 mm Cable Grommet for 15 mm Cable Dia. for 13.5 mm Cable Dia. 09000006011
- HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 4.5 mm Cable Dia. 09000006005
- HARTING Black Nitrile Rubber 10.5 mm Cable Grommet for 10.5 mm Cable Dia. for 9 mm Cable Dia. 09000006008
- HARTING Black Nitrile Rubber 7.5 mm Cable Grommet for 7.5 mm Cable Dia. for 6 mm Cable Dia. 09000006006
- HARTING Black Nitrile Rubber 12 mm Cable Grommet for 12 mm Cable Dia. for 10.5 mm Cable Dia. 09000006009
- HARTING Black Nitrile Rubber 16 mm Cable Grommet for 16 mm Cable Dia. for 15 mm Cable Dia. 09000006012
- HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 09000006004
- HARTING Black Nitrile Rubber 9 mm Cable Grommet for 9 mm Cable Dia. for 7.5 mm Cable Dia. 09000006007
