NEMIQ VET Black Rubber 10 mm Round for 6 mm Cable Dia. for 6 mm Cable Dia. GR 10-6 H6 S1.5
- RS Stock No.:
- 349-722
- Distrelec Article No.:
- 302-45-012
- Mfr. Part No.:
- GR 10-6 H6 S1.5
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€9.27
(exc. VAT)
€11.40
(inc. VAT)
In Stock
- 236 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.27 | €0.093 |
*price indicative
- RS Stock No.:
- 349-722
- Distrelec Article No.:
- 302-45-012
- Mfr. Part No.:
- GR 10-6 H6 S1.5
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Grommet Type | Round | |
| Panel Hole Diameter | 10mm | |
| Material | Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 6mm | |
| Series | VET | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Grommet Type Round | ||
Panel Hole Diameter 10mm | ||
Material Rubber | ||
Colour Black | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 6mm | ||
Series VET | ||
Standards/Approvals RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable glands are designed to safeguard cables during installation, particularly when pulling them through holes, such as in appliance boxes. Their features make them ideal for electrical applications.
Round cable input
RoHS compliant
Related links
- NEMIQ VET Black Rubber 8 mm Round for 4.6 mm Cable Dia. for 4.6 mm Cable Dia. GR 8-5 H5 S0.8
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 19 mm Round for 5 mm Cable Dia. for 3 mm Cable Dia. VET M12 SV
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 47 mm Round for 26 mm Cable Dia. for 20 mm Cable Dia. VET M40 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 69 mm Round for 45 mm Cable Dia. for 30 mm Cable Dia. VET M60 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 58 mm Round for 35 mm Cable Dia. for 26 mm Cable Dia. VET M50 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 90 mm Round for 60 mm Cable Dia. for 4 mm Cable Dia. VET M80 GR
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 32 mm Round for 14 mm Cable Dia. for 10 mm Cable Dia. VET M25 SV
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 27 mm Round for 10 mm Cable Dia. for 7 mm Cable Dia. VET M20 SV
