Anderson Power Products J-310 Black 8.9 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-320
- RS Stock No.:
- 429-832
- Distrelec Article No.:
- 304-46-376
- Mfr. Part No.:
- J-310-320
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €4.06 | €2.03 | - |
| 10 - 24 | €3.74 | €1.87 | 7% |
| 25 + | €3.30 | €1.65 | 18% |
*price indicative
- RS Stock No.:
- 429-832
- Distrelec Article No.:
- 304-46-376
- Mfr. Part No.:
- J-310-320
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 8.9mm | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Cable Diameter | 7.9mm | |
| Maximum Cable Diameter | 8.6mm | |
| Series | J-310 | |
| Standards/Approvals | UL 60950-1, IEC 60529, 60695-2-12, UL 62368-1, UL 50E, UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 8.9mm | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Cable Diameter 7.9mm | ||
Maximum Cable Diameter 8.6mm | ||
Series J-310 | ||
Standards/Approvals UL 60950-1, IEC 60529, 60695-2-12, UL 62368-1, UL 50E, UL94 V-0 | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Grommet is designed for wire sizes of 16 mm², with a diameter range of 7.87 to 8.64 mm for power wires. It provides a protective seal, safeguarding cables from moisture, dirt, and wear, ensuring secure and stable cable management in electrical applications.
Diameter range of 7.87 to 8.64 mm for power wires
Protects against moisture and dirt
Related links
- Anderson Power Products J-310 Black 5.3 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-180
- Anderson Power Products J-310 Black 9.7 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-350
- Anderson Power Products J-310 Black 10.4 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-380
- Anderson Power Products J-310 Black 4.6 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-150
- Anderson Power Products J-310 Black 11.2 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-410
- Anderson Power Products J-240 Black 8.9 mm Cable Grommet for 6.9 mm Cable Dia. for 6.1 mm Cable Dia. J-240-320
- Anderson Power Products J-150 Black 8.9 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-320
- Anderson Power Products J-410 Black 8.9 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-320
