Anderson Power Products J-410 Black 9.7 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-350
- RS Stock No.:
- 429-841
- Distrelec Article No.:
- 304-46-383
- Mfr. Part No.:
- J-410-350
- Manufacturer:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €4.06 | €2.03 |
| 10 - 24 | €3.74 | €1.87 |
| 25 + | €3.30 | €1.65 |
*price indicative
- RS Stock No.:
- 429-841
- Distrelec Article No.:
- 304-46-383
- Mfr. Part No.:
- J-410-350
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 9.7mm | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Cable Diameter | 10.4mm | |
| Maximum Cable Diameter | 11.2mm | |
| Series | J-410 | |
| Standards/Approvals | UL 1977, UL 60950-1, UL 50E, UL 62368-1, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 9.7mm | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Cable Diameter 10.4mm | ||
Maximum Cable Diameter 11.2mm | ||
Series J-410 | ||
Standards/Approvals UL 1977, UL 60950-1, UL 50E, UL 62368-1, IEC 60529 | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Grommet is designed for wire sizes of 25 mm², with a diameter range of 10.41 to 11.18 mm for power wires. It ensures a reliable protective seal, preventing moisture, dirt, and wear, and offering stable cable management for high-power electrical systems.
Diameter range of 10.41 to 11.18 mm for power wires
Protects against moisture and dirt
Related links
- Anderson Power Products J-410 Black 11.2 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-410
- Anderson Power Products J-410 Black 10.4 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-380
- Anderson Power Products J-410 Black 4.6 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-150
- Anderson Power Products J-410 Black 5.3 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-180
- Anderson Power Products J-410 Black 8.9 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-320
- Anderson Power Products J-310 Black 11.2 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-410
- Anderson Power Products J-240 Black 9.7 mm Cable Grommet for 6.9 mm Cable Dia. for 6.1 mm Cable Dia. J-240-350
- Anderson Power Products J-150 Black 9.7 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-350
