Anderson Power Products NS-150 Black 4.6 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. NS-150

Bulk discount available

Subtotal (1 pack of 2 units)*

€4.06

(exc. VAT)

€4.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€4.06€2.03
10 - 24€3.74€1.87
25 +€3.30€1.65

*price indicative

RS Stock No.:
429-845
Distrelec Article No.:
304-46-386
Mfr. Part No.:
NS-150
Manufacturer:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

4.6mm

Colour

Black

Minimum Cable Diameter

3.8mm

Maximum Cable Diameter

4.6mm

Series

NS-150

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Anderson Power Products Grommet with a P: 3.81-4.57 mm² range is designed for securing cables or wires, providing a protective seal in environments where no signal transmission is involved. It helps protect against dirt, moisture, and wear, making it ideal for basic cable management applications.

No signal transmission and ideal for basic applications

Related links