Anderson Power Products J-150 Black 4.6 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-150
- RS Stock No.:
- 429-908
- Distrelec Article No.:
- 304-46-362
- Mfr. Part No.:
- J-150-150
- Manufacturer:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €4.06 | €2.03 |
| 10 - 24 | €3.74 | €1.87 |
| 25 + | €3.30 | €1.65 |
*price indicative
- RS Stock No.:
- 429-908
- Distrelec Article No.:
- 304-46-362
- Mfr. Part No.:
- J-150-150
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 4.6mm | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Minimum Cable Diameter | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Maximum Cable Diameter | 4.6mm | |
| Series | J-150 | |
| Standards/Approvals | IEC 60512-5, UL 60950-1, UL 62368-1, IEC 60529, UL94 V-0, UL 1977, 60695-2-12, UL50E | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 4.6mm | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Minimum Cable Diameter 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Maximum Cable Diameter 4.6mm | ||
Series J-150 | ||
Standards/Approvals IEC 60512-5, UL 60950-1, UL 62368-1, IEC 60529, UL94 V-0, UL 1977, 60695-2-12, UL50E | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Grommet is designed to securely protect wires with sizes ranging from 2.5 to 6 mm², with a diameter range of 3.81 to 4.57 mm. It provides a protective seal, preventing dirt, moisture, and mechanical damage to the power wires, making it ideal for cable management in electrical applications.
Diameter range of 3.81 to 4.57 mm for power wires
Protects plugs from dirt and moisture
Related links
- Anderson Power Products J-150 Black Silicon Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-180
- Anderson Power Products J-150 Black 11.2 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-410
- Anderson Power Products J-150 Black 9.7 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-350
- Anderson Power Products J-150 Black 10.4 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-380
- Anderson Power Products J-150 Black 8.9 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. J-150-320
- Anderson Power Products J-310 Black 4.6 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-150
- Anderson Power Products J-410 Black 4.6 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. J-410-150
- Anderson Power Products J-240 Black 4.6 mm Cable Grommet for 6.9 mm Cable Dia. for 6.1 mm Cable Dia. J-240-150
