NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 39 mm Round for 20 mm Cable Dia. for 14 mm Cable Dia. VET M32 SV
- RS Stock No.:
- 433-192
- Distrelec Article No.:
- 303-83-805
- Mfr. Part No.:
- VET M32 SV EPDM
- Manufacturer:
- NEMIQ
Get a bulk buy discount
Add 10 more to save €0.60
View bulk pricing optionsSubtotal (1 unit)*
€0.72
(exc. VAT)
€0.89
(inc. VAT)
In Stock
- 144 unit(s) ready to ship from another location
- Plus 525 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.72 | - |
| 10 - 24 | €0.66 | €0.60 |
| 25 + | €0.58 | €3.50 |
*price indicative
- RS Stock No.:
- 433-192
- Distrelec Article No.:
- 303-83-805
- Mfr. Part No.:
- VET M32 SV EPDM
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Grommet Type | Round | |
| Minimum Panel Thickness | 1.3mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 39mm | |
| Material | Ethylene Propylene Diene Monomer Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 14mm | |
| Maximum Cable Diameter | 20mm | |
| Series | VET | |
| Standards/Approvals | IP67, RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Grommet Type Round | ||
Minimum Panel Thickness 1.3mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 39mm | ||
Material Ethylene Propylene Diene Monomer Rubber | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 14mm | ||
Maximum Cable Diameter 20mm | ||
Series VET | ||
Standards/Approvals IP67, RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.
IP67 protection
Waterproof and halogen free
EPDM material quality
RoHS compliant
Related links
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 19 mm Round for 5 mm Cable Dia. for 3 mm Cable Dia. VET M12 SV
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 47 mm Round for 26 mm Cable Dia. for 20 mm Cable Dia. VET M40 SV
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 27 mm Round for 10 mm Cable Dia. for 7 mm Cable Dia. VET M20 SV
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 32 mm Round for 14 mm Cable Dia. for 10 mm Cable Dia. VET M25 SV
- NEMIQ VET Black Ethylene Propylene Diene Monomer Rubber 23 mm Round for 7 mm Cable Dia. for 5 mm Cable Dia. VET M16 SV
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 58 mm Round for 35 mm Cable Dia. for 26 mm Cable Dia. VET M50 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 47 mm Round for 26 mm Cable Dia. for 20 mm Cable Dia. VET M40 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 69 mm Round for 45 mm Cable Dia. for 30 mm Cable Dia. VET M60 GR
