Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 22 mm Cable Dia. for 12 mm Cable Dia.
- RS Stock No.:
- 446-893
- Mfr. Part No.:
- NSYCEJDL0
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 4 units)*
€19.16
(exc. VAT)
€23.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.16 | €4.79 |
*price indicative
- RS Stock No.:
- 446-893
- Mfr. Part No.:
- NSYCEJDL0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 22mm | |
| Series | PanelSeT | |
| Standards/Approvals | V0 to UL 94, IP65 To IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 22mm | ||
Series PanelSeT | ||
Standards/Approvals V0 to UL 94, IP65 To IEC 60529 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Blanking plug for cable entry grommet Multi-CS is designed for cables with diameters from 12 to 22 mm. It provides a secure seal to protect against dust and moisture, ensuring safe and neat cable entry. Ideal for maintaining enclosure integrity in industrial settings.
IP65 conforming to IEC 60529
V0 conforming to UL 94 flame retardance
Related links
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 22 mm Cable Dia. for 21 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 21 mm Cable Dia. for 20 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 18 mm Cable Dia. for 17 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 20 mm Cable Dia. for 19 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 19 mm Cable Dia. for 18 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia.
