Panduit GEE Natural Polyethylene Slotted GEE99F-A-C
- RS Stock No.:
- 655-367
- Mfr. Part No.:
- GEE99F-A-C
- Manufacturer:
- Panduit
Subtotal (1 unit)*
€107.76
(exc. VAT)
€132.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.76 |
*price indicative
- RS Stock No.:
- 655-367
- Mfr. Part No.:
- GEE99F-A-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Grommet | |
| Grommet Type | Slotted | |
| Minimum Panel Thickness | 1.6mm | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Series | GEE | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Grommet | ||
Grommet Type Slotted | ||
Minimum Panel Thickness 1.6mm | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Series GEE | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Panduit Polyethylene Slotted Grommet Edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging recommended for use on irregularly shaped and round panel holes. The material is highly flexible, while the adhesive lining ensures the product will stay in place.
Resistance Properties is abrasion-resistant
Standards Met with RoHS Compliant
Related links
- Panduit GEE Natural Polyethylene Slotted GEE144F-A-C
- Panduit GEE Natural Polyethylene Slotted GEE62F-A-C
- Panduit GEE Natural Polyethylene Slotted GEE62FR-CY
- Panduit GEE Natural Polyethylene Slotted GEE99FR-CY
- Panduit GEE Black Polyethylene Slotted GEE99F-A-C0
- Panduit GES Natural Polyethylene Slotted GES62F-A-C
- Panduit GEE Black Polyethylene Slotted GEE144F-A-C0
- Panduit GEE Black Polyethylene Slotted GEE62F-A-C0
