TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 18 mm Cable Dia. for 17 mm Cable Dia. 2499693-2
- RS Stock No.:
- 828-683
- Mfr. Part No.:
- 2499693-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €5.96 | €2.98 |
| 10 - 24 | €5.48 | €2.74 |
| 25 + | €4.96 | €2.48 |
*price indicative
- RS Stock No.:
- 828-683
- Mfr. Part No.:
- 2499693-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 17mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 18mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 17mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 18mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet is designed for effective cable management. Its primary function is to facilitate the secure entry of cables while maintaining environmental protection and reducing strain on connectors.
Designed for straightforward installation with minimal downtime
Enhances cable density, providing savings in valuable space
Compatible with both standard and non-standard cable sizes, ensuring versatility
Constructed from robust materials for durability in demanding environments
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 17 mm Cable Dia. for 16 mm Cable Dia. 2499693-1
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 20 mm Cable Dia. for 19 mm Cable Dia. 2499693-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 23 mm Cable Dia. for 22 mm Cable Dia. 2499693-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 19 mm Cable Dia. for 18 mm Cable Dia. 2499693-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 25 mm Cable Dia. for 24 mm Cable Dia. 2499693-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 24 mm Cable Dia. for 23 mm Cable Dia. 2499693-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 22 mm Cable Dia. for 21 mm Cable Dia. 2499693-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 21 mm Cable Dia. for 20 mm Cable Dia. 2499693-5
