TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. 2499694-1

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€7.46

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€7.46€0.746
5 - 9€6.86€0.686
10 +€6.19€0.619

*price indicative

RS Stock No.:
828-701
Mfr. Part No.:
2499694-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Grommet Type

Strain Relief

Product Type

Cable Grommet

Material

Thermoplastic Elastomer

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Cable Diameter

4mm

Series

2499691

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Grommet is designed for effective cable management. Its primary function is to facilitate the secure entry of cables while maintaining environmental protection and reducing strain on connectors.

Compact design allows easy handling during installation

Constructed from Durable materials for extended service life

Optimises efficiency and reduces assembly time

Compatible with various cable entry plates for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy