RS PRO Black Polychloroprene 39 mm Cable Grommet for 30 mm Cable Dia.

Image representative of range

Subtotal (1 bag of 25 units)*

€220.65

(exc. VAT)

€271.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€220.65€8.826

*price indicative

RS Stock No.:
136-6418
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

39mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

30mm

Series

RS PRO

Standards/Approvals

No

RoHS Status: Exempt

Grommets with neck


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy