SES Sterling DG Black Polychloroprene 47 mm Cable Grommet for 36 mm Cable Dia. for 1 mm Cable Dia. 02580357010
- RS Stock No.:
- 136-6682
- Mfr. Part No.:
- 02580357010
- Manufacturer:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€147.93
(exc. VAT)
€181.95
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €147.93 | €2.959 |
| 5 - 9 | €140.54 | €2.811 |
| 10 + | €136.11 | €2.722 |
*price indicative
- RS Stock No.:
- 136-6682
- Mfr. Part No.:
- 02580357010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 2.5mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 47mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 36mm | |
| Series | DG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 2.5mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 47mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 36mm | ||
Series DG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
SES Sterling Membrane Grommet
The SES Membrane grommet has a maximum cable diameter of 36mm. It is made from black polychloroprene rubber. This grommet can be used to protect cables and wires when being passed through panels. It can also be used to seal off any unused entries in panels and enclosures.
Features and Benefits
Operating temperature ranges between -30°C and 90°C
Tensile strength is 7MPa
Ultimate elongation up to 400%
Related links
- RS PRO Black Polychloroprene 47 mm Cable Grommet for 36 mm Cable Dia. for 1 mm Cable Dia.
- SES Sterling DG Black Polychloroprene 20 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580012010
- SES Sterling DG Black Polychloroprene 16 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580011010
- SES Sterling DG Black Polychloroprene 25 mm Cable Grommet for 18.5 mm Cable Dia. for 1 mm Cable Dia. 02580013010
- SES Sterling DG Black Polychloroprene 75 mm Cable Grommet for 65 mm Cable Dia. for 1 mm Cable Dia. 02580018010
- SES Sterling DG Black Polychloroprene 40 mm Cable Grommet for 31 mm Cable Dia. for 1 mm Cable Dia. 02580015010
- SES Sterling DG Black Polychloroprene 15.5 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580351010
- SES Sterling DG Black Polychloroprene 50 mm Cable Grommet for 39 mm Cable Dia. for 1 mm Cable Dia. 02580016010
