SES Sterling DK Black PVC 9 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 01070021010

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€14.25

(exc. VAT)

€17.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4€14.25€0.143
5 - 9€13.83€0.138
10 +€13.40€0.134

*price indicative

RS Stock No.:
136-6991
Mfr. Part No.:
01070021010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

9mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Minimum Cable Diameter

6mm

Maximum Cable Diameter

6mm

Series

DK

Standards/Approvals

No

RoHS Status: Exempt

PVC grommets black, type DK


Temperature range: -30 °C → +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy