HellermannTyton Flexiform Natural Polytetrafluoroethylene Grommet Strip 251-30109 G51TA-PTFE-NA

Get a bulk buy discount

Add 15 more to save €155.70

View bulk pricing options

Subtotal (1 reel of 3 metres)*

€207.68

(exc. VAT)

€255.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14€207.68€69.227-
15 - 49€197.30€65.767€155.70
50 +€186.91€62.303€1,038.50

*price indicative

RS Stock No.:
187-9087
Mfr. Part No.:
251-30109 G51TA-PTFE-NA
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Grommet

Minimum Panel Thickness

1.3mm

Grommet Type

Grommet Strip

Material

Polytetrafluoroethylene

Colour

Natural

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

260°C

Series

Flexiform

Standards/Approvals

No

COO (Country of Origin):
GB

Flexiform® Protective Profiles


Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy