HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10509 G51PE-PE-NA
- RS Stock No.:
- 187-9194
- Mfr. Part No.:
- 251-10509 G51PE-PE-NA
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
€116.39
(exc. VAT)
€143.16
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 November 2026
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €116.39 | €4.656 |
| 15 - 49 | €110.57 | €4.423 |
| 50 + | €104.75 | €4.19 |
*price indicative
- RS Stock No.:
- 187-9194
- Mfr. Part No.:
- 251-10509 G51PE-PE-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 6.5mm | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | Flexiform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 6.5mm | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series Flexiform | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Flexiform® Protective Profiles
Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.
Related links
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10409 G51PD-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10209 G51PB-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10109 G51PA-PE-NA
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10509
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21309 G51NC-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21409 G51ND-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21209 G51NB-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21109 G51NA-PA6-NA
