HellermannTyton HV Black PVC 8 mm Cable Grommet for 6.5 mm Cable Dia. 633-05020 HV1502-PVC-BK
- RS Stock No.:
- 187-9403
- Distrelec Article No.:
- 304-28-322
- Mfr. Part No.:
- 633-05020 HV1502-PVC-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€22.64
(exc. VAT)
€27.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €22.64 | €0.226 | - |
| 5 - 9 | €21.49 | €0.215 | 5% |
| 10 + | €20.60 | €0.206 | 9% |
*price indicative
- RS Stock No.:
- 187-9403
- Distrelec Article No.:
- 304-28-322
- Mfr. Part No.:
- 633-05020 HV1502-PVC-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Cable Diameter | 6.5mm | |
| Series | HV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Cable Diameter 6.5mm | ||
Series HV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

HV Series Feedthrough Grommets
The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.
Related links
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. 633-02150
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 5 mm Cable Dia. 633-02160 HV1216-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia. 633-02040
- HellermannTyton HV Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 633-02020
- HellermannTyton HV Black Polyvinyl Chloride 11 mm Cable Grommet for 8 mm Cable Dia. 633-03040 HV1304-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 9.5 mm Cable Grommet for 8 mm Cable Dia. 633-02080 HV1208-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 13.5 mm Cable Grommet for 10 mm Cable Dia. 633-02050 HV1205-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 19 mm Cable Grommet for 12 mm Cable Dia. 633-01010 HV1101-PVC-FR-BK
