HellermannTyton HV Black PVC 9 mm Cable Grommet for 6 mm Cable Dia. 633-02100 HV1210-PVC-FR-BK
- RS Stock No.:
- 187-9532
- Distrelec Article No.:
- 304-28-317
- Mfr. Part No.:
- 633-02100 HV1210-PVC-FR-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€21.36
(exc. VAT)
€26.27
(inc. VAT)
In Stock
- 191 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €21.36 | €0.214 |
| 5 - 9 | €20.30 | €0.203 |
| 10 + | €19.23 | €0.192 |
*price indicative
- RS Stock No.:
- 187-9532
- Distrelec Article No.:
- 304-28-317
- Mfr. Part No.:
- 633-02100 HV1210-PVC-FR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 9mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Cable Diameter | 6mm | |
| Series | HV | |
| Standards/Approvals | ELV Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 9mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Cable Diameter 6mm | ||
Series HV | ||
Standards/Approvals ELV Compliant | ||
- COO (Country of Origin):
- DE
HellermanTyton Cable Grommet, 1000 Pieces Quantity - 633-02100 HV1210-PVC-FR-BK
This cable grommet provides organised cable entry and edge protection for panel and enclosure installations. Supplied in a large kit quantity, it is intended for industrial wiring tasks where repeated feed-throughs are required. The product is MADE from PVC formulated to resist heat and flame propagation and is presented in a black finish suited to professional electrical and mechanical environments.
Features & Benefits
• Pack quantity of 1000 pieces supports high-volume projects
• Flame-retardant PVC reduces risk of ignition in confined spaces
• Black finish offers discreet integration into panels
• Conforms to ELV requirements for restricted substances
• Designed for panel mounting to protect cable insulation
• Flame-retardant PVC reduces risk of ignition in confined spaces
• Black finish offers discreet integration into panels
• Conforms to ELV requirements for restricted substances
• Designed for panel mounting to protect cable insulation
**Applications**
• Suitable for panel wiring runs in control cabinets
• Ideal for bulk harness assembly in manufacturing facilities
• Used for entry points on automation enclosures
• Can be used for protection of wiring in electrical distribution panels
• Ideal for bulk harness assembly in manufacturing facilities
• Used for entry points on automation enclosures
• Can be used for protection of wiring in electrical distribution panels
How is the kit supplied for large-scale electrical work?
It is delivered as a 1000-piece kit to facilitate stocking and repetitive installation tasks without frequent reordering.
What material properties assist in thermal environments?
The grommets are produced from PVC with flame-retardant characteristics that help limit fire spread and provide heat resistance appropriate for typical electrical enclosures.
Are there environmental considerations in the material choice?
The formulation meets ELV criteria, indicating restricted use of certain hazardous substances in the material composition.
In which settings does the finish prove most practical?
The black colouring is practical for concealment within panels and for a consistent appearance across industrial installations.
Related links
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 4 mm Cable Dia. 633-02090 HV1209-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 11 mm Cable Grommet for 8 mm Cable Dia. for 9 mm Cable Dia. 633-03020
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. 633-02150
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. 633-02030
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia. 633-02040
- HellermannTyton HV Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 633-02020
- HellermannTyton HV Black Polyvinyl Chloride 9.5 mm Cable Grommet for 5 mm Cable Dia. 633-04010 HV1401-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 11 mm Cable Grommet for 8 mm Cable Dia. 633-03040 HV1304-PVC-FR-BK
