HellermannTyton HV Black PVC 8 mm Cable Grommet for 5.5 mm Cable Dia. 632-02280 HV2228-PVC-FR-BK
- RS Stock No.:
- 187-9683
- Mfr. Part No.:
- 632-02280 HV2228-PVC-FR-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save €9.65
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€38.69
(exc. VAT)
€47.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €38.69 | €0.387 | - |
| 5 - 9 | €36.76 | €0.368 | €9.65 |
| 10 + | €34.82 | €0.348 | €38.70 |
*price indicative
- RS Stock No.:
- 187-9683
- Mfr. Part No.:
- 632-02280 HV2228-PVC-FR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Cable Diameter | 5.5mm | |
| Series | HV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Cable Diameter 5.5mm | ||
Series HV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

HellermannTyton Series HV Cable Grommet, 8mm Panel Hole Diameter, 5.5mm Maximum Cable Diameter - 632-02280
This cable grommet is designed to facilitate efficient wire entry while maintaining the integrity of panels. Constructed from durable PVC, it is ideally suited for an 8 mm panel hole and can accommodate cable diameters of up to 5.5mm. This black cable grommet ensures reliable performance within a temperature range of -30°C to +60°C.
Features & Benefits
• Heat-resistant properties protect against temperature fluctuations
• Designed for quick and easy installation in panels
• Accommodates cables of up to 5.5mm for versatile requirements
• Suitable for maximum panel thicknesses of up to 3mm
• A practical solution for effective cable management
Applications
• Used in automation systems for secure wiring
• Utilised in electrical enclosures to maintain organisation
• Effective in mechanical assemblies for streamlined wire entry
• Ideal for various industrial sectors requiring cable management
How does this grommet enhance cable management in installations?
Its design provides a secure entry point for cables, preventing damage and ensuring that wires are well-organised within electrical panels.
What temperature extremes is this grommet suitable for?
It operates effectively in a temperature range from -30°C to +60°C, allowing it to function well in challenging environments.
What is the main material used in this grommet, and how does it affect performance?
The grommet is made from durable PVC, which not only offers excellent resistance to heat but also ensures a long-lasting solution for managing cables.
Related links
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 5.5 mm Cable Dia. 632-02060 HV2206-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 632-01040
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 7 mm Cable Dia. for 5.5 mm Cable Dia. 632-01010
- HellermannTyton HV Black Polyvinyl Chloride 8.8 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 632-02100
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 3 mm Cable Dia. 632-01030 HV2103-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 6 mm Cable Grommet for 3.5 mm Cable Dia. 632-02130 HV2213-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 11.5 mm Cable Grommet for 8 mm Cable Dia. 632-01070 HV2107-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 5.3 mm Cable Dia. 632-01020 HV2101A-PVC-FR-BK
