LEMO FGG.3B.792.DN
- RS Stock No.:
- 324-7218
- Distrelec Article No.:
- 304-22-925
- Mfr. Part No.:
- FGG.3B.792.DN
- Manufacturer:
- LEMO
Image representative of range
Get a bulk buy discount
Add 5 more to save €7.60
View bulk pricing optionsSubtotal (1 unit)*
€18.60
(exc. VAT)
€22.88
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.60 | - |
| 5 - 24 | €17.08 | €7.60 |
| 25 - 49 | €15.82 | €69.50 |
| 50 + | €13.93 | €233.50 |
*price indicative
- RS Stock No.:
- 324-7218
- Distrelec Article No.:
- 304-22-925
- Mfr. Part No.:
- FGG.3B.792.DN
- Manufacturer:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | Cable Grommet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type Cable Grommet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Straight 2B/3B series plugs
From Lemo, this 2B/3B Series of multipole circular connectors features a push-pull self-latching connector system to ensure a secure mating that is resistant to vibration and shock. These connectors are ideal for when maximum electrical insualtion is required.
Features and Benefits:
• Straight plugs with cable clamping and positioning guide.
• Equipped with male contacts for soldering.
• Cable clamping pliers are not included (unlike series 0B and 1B, which are supplied with pliers.)
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
