RS PRO Natural Polyethylene Grommet Strip for 5.5 mm Cable Dia. for 4.5 mm Cable Dia.
- RS Stock No.:
- 865-9736
- Distrelec Article No.:
- 304-19-897
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.63
(exc. VAT)
€29.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | €23.63 |
| 15 - 24 | €22.19 |
| 25 - 49 | €20.87 |
| 50 + | €19.68 |
*price indicative
- RS Stock No.:
- 865-9736
- Distrelec Article No.:
- 304-19-897
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 5.5mm | |
| Grommet Type | Grommet Strip | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 5.5mm | ||
Grommet Type Grommet Strip | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 5.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Features & Benefits
Dimension A 4.5 mm
Dimension B 5.5 mm
Dimension C 7.9 mm
Panel Thickness 4.5 mm - 5.5 mm
RS Pro PE Grommet Strips
Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.
Related links
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2.4 mm Cable Dia. for 1.2 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.2 mm Cable Dia. for 600 μm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1 mm Cable Dia. for 500 μm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.6 mm Cable Dia. for 900 μm Cable Dia.
- Essentra SPGS Natural Polyethylene Grommet Strip for 2.7 mm Cable Dia. for 1.8 mm Cable Dia. SPGS-2.5 (30 M)
- RS PRO Natural Polyethylene Grommet Strip
