HellermannTyton LVK Cable Joint Kit Assembly Instructions, Emery Cloth, 5 X Inner Sleeves, 1 X Outer Sleeve, Cleaning

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€49.34

(exc. VAT)

€60.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€49.34
15 - 49€46.93
50 +€45.89

*price indicative

RS Stock No.:
869-6084
Distrelec Article No.:
300-39-025
Mfr. Part No.:
380-04009 LVK-4x25-95-PO-X-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint Kit

Kit Contents

Assembly Instructions, Emery Cloth, 5 X Inner Sleeves, 1 X Outer Sleeve, Cleaning Cloth

Series

LVK

Standards/Approvals

DIN EN 50393 (VDE 0278-393), RoHS, DIN EN 60684-3-247 (VDE 0341-3-247), HF

COO (Country of Origin):
CN

LVK Heat Shrink Cable Joint


Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a heat shrink ratio of up to 4:1 Due to the slim design of the cable joint kit, it is ideal for use in confined areas such as cable trays. Each kit comprises outside sleeve, inside sleeves, cleaning cloth, emery cloth and assembly instructions.

Features and Benefits

• Universally suitable for connecting of cables and wires

• Simple and easy to use

• High-quality thermoplastic adhesive

• Light and compact for space and weight savings

• Good corrosion protection properties with excellent abrasion and weathering resistance

• Excellent shrink characteristics

• Resistant to chemical influences

• High UV resistance

• Halogen free

Heat Shrink Cable Joints


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy