Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS Stock No.:
- 487-940
- Mfr. Part No.:
- 0808053
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 50 units)*
€36.79
(exc. VAT)
€45.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.79 | €0.736 |
*price indicative
- RS Stock No.:
- 487-940
- Mfr. Part No.:
- 0808053
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable Marking | |
| Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | PATG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable Marking | ||
Material PVC | ||
Standards/Approvals RoHS | ||
Series PATG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier comes in a transparent design and is unlabelled, allowing for customization. It supports a cable diameter range of 30 to 35 mm and features a slide-on mounting type for easy application. Each marker carrier provides a text field with a height of 4 mm and a width of 23 mm, offering a clear space for identification labelling on cables.
Conductor marking systems consist of marker carriers and insert labels
PATG collar is a captive marker carrier
Can be used to mark conductors with a diameter of 0.6 mm to 50 mm
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking
